Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTD1260BGQJRCopy
Order Code4661165
Product RangeTD1260 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.170 (CNY6.9721) |
| 10+ | CNY5.100 (CNY5.763) |
| 25+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.220 (CNY4.7686) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.17 (CNY6.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTD1260BGQJRCopy
Order Code4661165
Product RangeTD1260 Series
Technical Datasheet
Product RangeTD1260 Series
Contact ConfigurationSPST-NO-DM
Switch TerminalsJ-Bend
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height3.13mm
External Width4.25mm
External Depth4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TD1260 Series
Switch Terminals
J-Bend
Contact Voltage DC Nom
5V
External Width
4.25mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO-DM
Contact Current Max
1mA
External Height
3.13mm
External Depth
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00407
