Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoST3WSE00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604515
Your Part Number
952 In Stock
Need more?
952 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.030 (CNY194.3939) |
| 5+ | CNY161.240 (CNY182.2012) |
| 10+ | CNY150.460 (CNY170.0198) |
| 25+ | CNY142.640 (CNY161.1832) |
| 50+ | CNY137.040 (CNY154.8552) |
| 100+ | CNY131.790 (CNY148.9227) |
| 250+ | CNY126.530 (CNY142.9789) |
| 5000+ | CNY120.350 (CNY135.9955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.03 (CNY194.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST3WSE00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604515
Switch OperationOn-None-On
Contact Configuration3PDT
Switch MountingPanel Mount
Contact Current Max24A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
On-None-On
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Configuration
3PDT
Contact Current Max
24A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
