Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoST1WDD10Copy
Order Code3604513
Product RangeST1 Series
Your Part Number
831 In Stock
Need more?
831 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.240 (CNY78.2412) |
| 5+ | CNY64.940 (CNY73.3822) |
| 10+ | CNY60.570 (CNY68.4441) |
| 25+ | CNY57.510 (CNY64.9863) |
| 50+ | CNY55.250 (CNY62.4325) |
| 100+ | CNY53.070 (CNY59.9691) |
| 250+ | CNY50.410 (CNY56.9633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.24 (CNY78.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST1WDD10Copy
Order Code3604513
Product RangeST1 Series
Switch Operation(On)-Off-(On)
IlluminationNon Illuminated
Product RangeST1 Series
Contact Current Max20A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
(On)-Off-(On)
Product Range
ST1 Series
Contact Voltage AC Nom
125V
Illumination
Non Illuminated
Contact Current Max
20A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043183
