Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRRG31131100.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2844078
Your Part Number
2,983 In Stock
Need more?
2,983 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY5.920 (CNY6.6896) |
| 25+ | CNY5.600 (CNY6.328) |
| 50+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.850 (CNY5.4805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Operation
Off-On
Contact Voltage VAC
125V
Contact Voltage VDC
-
Contact Current AC Max
10A
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004803
