Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP3502MBGRN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2843818
Product RangeRP3502 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.300 (CNY37.629) |
| 10+ | CNY29.060 (CNY32.8378) |
| 25+ | CNY27.510 (CNY31.0863) |
| 50+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY25.420 (CNY28.7246) |
| 250+ | CNY24.340 (CNY27.5042) |
| 500+ | CNY23.400 (CNY26.442) |
| 1000+ | CNY22.180 (CNY25.0634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.30 (CNY37.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP3502MBGRN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2843818
Product RangeRP3502 Series
Product RangeRP3502 Series
Contact ConfigurationSPST-NC
Switch OperationOn-(Off)
Actuator / Cap ColourGreen
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Technical Specifications
Product Range
RP3502 Series
Switch Operation
On-(Off)
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Contact Configuration
SPST-NC
Actuator / Cap Colour
Green
Contact Current DC Max
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
