Print Page
611 In Stock
Need more?
611 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.950 (CNY7.8535) |
| 25+ | CNY6.650 (CNY7.5145) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.750 (CNY6.4975) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoGS4.70F130QPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3292635
Product RangeGS Series
Product RangeGS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 50VDC
Switch Dimensions (L x W)7.2mm x 7.2mm
IlluminationNon Illuminated
Technical Specifications
Product Range
GS Series
Switch Mounting
Through Hole
Contact Rating
50mA at 50VDC
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
7.2mm x 7.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499

