Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoEG1315AA.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2920566
Your Part Number
4,018 In Stock
Need more?
4,018 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.630 (CNY9.7519) |
| 10+ | CNY7.420 (CNY8.3846) |
| 25+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.260 (CNY7.0738) |
| 250+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.290 (CNY5.9777) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.63 (CNY9.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1315AA.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2920566
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationRight Angle
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Voltage AC Max
-
Orientation
Right Angle
Switch Operation
On-On-On
Contact Current Max
25mA
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
