Print Page
13,612 In Stock
Need more?
13,612 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.240 (CNY5.9212) |
| 10+ | CNY4.530 (CNY5.1189) |
| 25+ | CNY4.240 (CNY4.7912) |
| 50+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.820 (CNY4.3166) |
| 250+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.24 (CNY5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1218.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1905334
Product RangeEG Series
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-On
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Alternatives for EG1218.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032

