Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800SP9B6M6RE.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2844041
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 540+ | CNY18.960 (CNY21.4248) |
| 1000+ | CNY16.590 (CNY18.7467) |
Price for:Each
Minimum: 540
Multiple: 540
CNY10,238.40 (CNY11,569.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800SP9B6M6RE.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2844041
Product Range800 Series
Technical Datasheet
Product Range800 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Contact Current AC Max-
Contact Current DC Max-
IP Rating-
Switch MountingThrough Hole, Right Angle
Panel Cutout (H x W)-
Technical Specifications
Product Range
800 Series
Contact Configuration
SPST-NO-DM
Contact Current AC Max
-
IP Rating
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Current DC Max
-
Switch Mounting
Through Hole, Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003073
