Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4285818
Product RangeWD3 Series
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4285818
Product RangeWD3 Series
Technical Datasheet
Level Switch TypeWater Leak Detector
Media TypeAcid, Liquid, Water
Process Connection Type-
Operating Pressure Max-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Switch OutputDPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeWD3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Water Leak Detector
Process Connection Type
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Acid, Liquid, Water
Operating Pressure Max
-
Switch Output
DPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
WD3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480816
