
Notify me when back in stock
Product Information
Product Overview
L8 is a Flotect® liquid level switch. This float switch is constructed of polyphenylene sulphide, Ceramic 8 and 316 SS. This liquid level switch provides accurate set point control of liquids with specific gravities as low as 0.6. Suitable for mounting in a protected environment with UL recognition as an industrial motor controller per UL standard 508. It features longer life and decreased maintenance costs with liquid level snap switch, which is magnetically actuated with no direct mechanical linkage to leak or fail. Typical applications include environmental control, waste water, scrubber systems, holding tanks, cooling towers, chemical/petroleum processing, plating and washing tanks, sewage treatment, car washes, remediation systems, thermal storage systems and HVAC and building automation systems.
- Excellent chemical resistance with float constructed from polyphenylene sulphide and leak-proof body
- Easy installation by simple placement of unit in horizontal position with index arrow pointing down
- SPDT snap switch
- 18AWG, 18˝ (460mm) long electrical connection
- 1/2˝ male NPT conduit connection and 1˝ male NPT process connection
Technical Specifications
Level Switch
NPT Male
150psi
SPDT
-
-
Flotect L6 Series
Alcohol, Liquid, Oil, Water
5A
PPS (Polyphenylene Sulfide)
Cable
-
100°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
