Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoEDPS-08-1-N.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285597
Product RangeEDPS Series
Your Part Number
14 In Stock
Need more?
7 Next business day delivery available(Shanghai stock)
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.340 (CNY399.2742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.34 (CNY399.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoEDPS-08-1-N.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285597
Product RangeEDPS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Sensor MountingPanel Mount
Switching Voltage Max250VAC
Electrical ConnectionScrew
Switching Current Max1.5A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min0.04Inch-H2O
Deadband Max0.05Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeEDPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
0.04Inch-H2O
Operating Temperature Min
-20°C
Product Range
EDPS Series
Pressure Port Type
-
Switching Voltage Max
250VAC
Switching Current Max
1.5A
Transducer Connection / Termination
Screw
Deadband Max
0.05Inch-H2O
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874
