Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.570 (CNY1,417.6641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.57 (CNY1,417.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDXW-11-153-2.
Order Code4285595
Product RangeDX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Contact ConfigurationSPDT
Sensor MountingFlange
Electrical ConnectionTerminal Block
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Deadband Min2.5psi
Deadband Max3.5psi
Operating Temperature Min-1°C
Operating Temperature Max60°C
Product RangeDX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Contact Configuration
SPDT
Electrical Connection
Terminal Block
Switching Current Max
5A
Transducer Connection / Termination
Terminal Block
Deadband Max
3.5psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Sensor Mounting
Flange
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
2.5psi
Operating Temperature Min
-1°C
Product Range
DX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742

