Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDA-7031-153-8.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4285698
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,431.220 (CNY10,657.2786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,431.22 (CNY10,657.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7031-153-8.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4285698
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Sensor MountingFlange
Switching Voltage Max240VAC
Electrical ConnectionScrew
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min24psi
Deadband Max-
Operating Temperature Min-
Operating Temperature Max82°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
-
Sensor Mounting
Flange
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
24psi
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Male
Switching Voltage Max
240VAC
Switching Current Max
10A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
