Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-00-B-24-NA.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4285755
Product Range1950G Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,633.250 (CNY6,365.5725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,633.25 (CNY6,365.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-00-B-24-NA.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4285755
Product Range1950G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor MountingFlange
Electrical ConnectionTerminal Block
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.04Inch-H2O
Deadband Max0.06Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1950G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Mounting
Flange
Switching Voltage Max
240VAC
Pressure Port Size
1/8"
Deadband Min
0.04Inch-H2O
Operating Temperature Min
-
Product Range
1950G Series
Pressure Port Type
NPT Female
Electrical Connection
Terminal Block
Switching Current Max
10A
Transducer Connection / Termination
Terminal Block
Deadband Max
0.06Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
