Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1910-0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285747
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY717.390 (CNY810.6507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY717.39 (CNY810.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1910-0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285747
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor MountingFlange
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.1Inch-H2O
Deadband Max0.1Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Mounting
Flange
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.1Inch-H2O
Operating Temperature Max
-
Pressure Port Type
NPT Female
Contact Configuration
SPDT
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
0.1Inch-H2O
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
