Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoGSD-063-RDCopy
Manufacturer Standard Lead Time13 weeks
Order Code4245073
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.780 (CNY263.0414) |
| 10+ | CNY196.400 (CNY221.932) |
| 25+ | CNY191.240 (CNY216.1012) |
| 50+ | CNY185.990 (CNY210.1687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.78 (CNY263.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoGSD-063-RDCopy
Manufacturer Standard Lead Time13 weeks
Order Code4245073
Kit Contents62PC BIT SET WITH KIT BOX 1/4-INCH HEX BITS
Product Range-
SVHCTo Be Advised
Product Overview
A variety of 1" bits for use with most power drills and drivers. 1/4" hex key locks bit into place to prevent slipping. Set is housed in a clear plastic case with bits clearly marked for easy identification.
- Phillips: #0, #1, (3) #2, #3
- Slotted: 3, 4, 5, 5. 5, 6, 6. 5, 7mm
- Square: #0, #1, #2, #3
- Torx: T8, T9, T10, T15, T20, T25, T27, T30, T40, T45
- Security torx: T8, T9, T10, T15, T20, T25, T27, T30, T40, T45
- Pozi: #0, #1, (3) #2, #3
- SAE Hex: 2. 5, 3, 4, 5, 6mm
- Metric Hex: 1/8", 9/64", 5/32", 3/16", ¼"
- Torq: 6, 8, 10mm
- Spanner: 4, 6, 8, 10mm
- Socket adapter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
62PC BIT SET WITH KIT BOX 1/4-INCH HEX BITS
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4799
