Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1024-DR.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1342948
Product RangeDG85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.970 (CNY63.2461) |
| 5+ | CNY53.590 (CNY60.5567) |
| 10+ | CNY52.730 (CNY59.5849) |
| 20+ | CNY49.650 (CNY56.1045) |
| 50+ | CNY47.090 (CNY53.2117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.97 (CNY63.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1024-DR.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1342948
Product RangeDG85 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85 Series
Coil Resistance
330ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
