
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.900 (CNY462.057) |
| 5+ | CNY402.900 (CNY455.277) |
| 10+ | CNY390.900 (CNY441.717) |
Product Information
Product Overview
The PH 9260 series AC Semiconductor Relay with switching at cero crossing. The semiconductor relay switches at zero crossing and is suitable for many applications extrusion machines for plastic and rubber, packaging machines, solder lines and machines in food industry. The solid state relay PH switching at voltage maximum is suitable to switch transformers. It is designed with 2 anti-parallel connected thyristors switching at zero crossing. When connecting the control voltage the output of the semiconductor relay is activated at the next zero crossing of the sinusoidal voltage. When disconnecting the control voltage the output is switched OFF at the next zero crossing of the load current. The LED shows the state of the control input. The service life and long-time reliability of a solid-state relay depends on its installation and use. Load type, load current, switching frequency, mains voltage and ambient temperature must be taken into account during the project design.
- Overload and overvoltage protection
- DCB technology (direct bonding method) for excellent heat transmission properties
- Box terminals
- LED status indicator
- For frequent no-wear and no-noise switching
- 2 Anti-parallel thyristors
- IP20 Protection rating
Applications
HVAC, Motor Drive & Control, Lighting
Technical Specifications
-
480VAC
Screw
48VAC
32VDC
50A
Panel Mount
Zero Crossing
4VDC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
