Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoOA 5669.12/983 61 DC 24VCopy
Manufacturer Standard Lead Time34 weeks
Order Code9515550
Your Part Number
6,566 In Stock
Need more?
2,802 Delivery in 3-4 Business Days(SG stock)
3,764 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.880 (CNY151.2844) |
| 5+ | CNY121.140 (CNY136.8882) |
| 10+ | CNY113.350 (CNY128.0855) |
| 20+ | CNY98.790 (CNY111.6327) |
| 50+ | CNY94.810 (CNY107.1353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.88 (CNY151.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoOA 5669.12/983 61 DC 24VCopy
Manufacturer Standard Lead Time34 weeks
Order Code9515550
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product Range-
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP40
SVHCNo SVHC (23-Jan-2024)
Product Overview
The OA 5669.12/983 61 DC 24V is a small compact Safety Relay with double and reinforced insulation between contact sets. Relay comes with positively driven contacts with solder line proof and mechanical service life.
- Compact Size and Small Height
- DPDT Contact Configuration
- Low Rated Power Consumption
- Comes with Positively Driven Contacts
- High Mechanical Service Life
- IP40 Protection Rating
Applications
Motor Drive & Control, Safety, Automotive
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
8A
Contact Voltage AC Nom
400V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
250V
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
