Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoMK 9056.12 AC 380 - 500V 50/60HZCopy
Manufacturer Standard Lead Time13 weeks
Order Code9515399
Your Part Number
13 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,038.490 (CNY1,173.4937) |
| 5+ | CNY1,034.200 (CNY1,168.646) |
| 10+ | CNY1,029.910 (CNY1,163.7983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,038.49 (CNY1,173.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoMK 9056.12 AC 380 - 500V 50/60HZCopy
Manufacturer Standard Lead Time13 weeks
Order Code9515399
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max230VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Product Overview
- <lt/>100/50ms Operate/release delay
- <gt/>20 x 10⁶ Switching cycles mechanical life
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
-
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
230VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
