Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoLG 5925.48 AC/DC 24VCopy
Manufacturer Standard Lead Time15 weeks
Order Code9515232
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,113.100 (CNY2,387.803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,113.10 (CNY2,387.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoLG 5925.48 AC/DC 24VCopy
Manufacturer Standard Lead Time15 weeks
Order Code9515232
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The LG 5925.48 AC/DC 24V is an Emergency Stop Module with 3PST-NO/SPST-NC contacts, DIN-rail mount and screw terminals. This LG 5925-series module features line fault detection on On-button. Manual restart or automatic restart when connecting the supply voltage, switch S2. With or without cross fault monitoring in the E-stop loop, switch S1. LED indicator for state of operation.
- Single and 2-channel operation
- Removable terminal strips
- 2 x 1.5mm² stranded ferruled (isolated) wire connection
Applications
Safety, Lighting
Warnings
According to IEC/EN 60 204-1 part 9.2.5.4.2 and 10.8.3 is not allowed to restart automatically after emergency stop. Therefore machine control has to disable the automatic start after emergency stop.
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247
