Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoKU4087.0031867Copy
Manufacturer Standard Lead Time12 weeks
Order Code4886630
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.760 (CNY156.7988) |
| 5+ | CNY135.200 (CNY152.776) |
| 10+ | CNY130.530 (CNY147.4989) |
| 20+ | CNY127.920 (CNY144.5496) |
| 50+ | CNY125.310 (CNY141.6003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.76 (CNY156.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoKU4087.0031867Copy
Manufacturer Standard Lead Time12 weeks
Order Code4886630
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPlastic
External Height - Metric90mm
External Width - Metric17.5mm
External Depth - Metric58mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial0.69"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KU4087.0031867 is an Insulated Enclosure made of grey plastic for building-into distribution cabinets or surface mounting. It is standard version vertical PCB. Plus-minus-terminal screws with self raising terminal washers.
- Secure termination of 2 connection wires of differing cross section
- Machine solder able connection pins
- Additional wire connection possible
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
2.28"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Plastic
External Width - Metric
17.5mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
0.69"
Product Range
-
Technical Docs (1)
Alternatives for KU4087.0031867
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
