Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoIK 9169.11 3AC 380-415V/220-240VCopy
Manufacturer Standard Lead Time18 weeks
Order Code9515020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY680.540 (CNY769.0102) |
| 5+ | CNY677.730 (CNY765.8349) |
| 10+ | CNY674.920 (CNY762.6596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY680.54 (CNY769.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 9169.11 3AC 380-415V/220-240VCopy
Manufacturer Standard Lead Time18 weeks
Order Code9515020
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NC
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IK 9169 series Phase Monitor Relay with closed circuit operation. It is used for the detection of phase failure in 3-phase systems.
- Single phase connection possible
- Independent of phase sequence
- LED indicator for each phase
- Output 1 changeover contact
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
-
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
415VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
SPST-NC
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
