Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBG 5925.22/61 AC/DC24VCopy
Manufacturer Standard Lead Time17 weeks
Order Code9514520
Product RangeBG 5925 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,177.170 (CNY2,460.2021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,177.17 (CNY2,460.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBG 5925.22/61 AC/DC24VCopy
Manufacturer Standard Lead Time17 weeks
Order Code9514520
Product RangeBG 5925 Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST
Product RangeBG 5925 Series
Relay MountingDIN Rail
Contact Current3A
Relay Terminals-
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Product Overview
The BG 5925 series Safety Relay with 3NO contacts maximum output and cross fault monitoring in the E-stop loop, switch S1. The emergency stop module comes with or without cross fault monitoring in the E-stop loop, switches S1.
- Line fault detection ON-button
- Manual restart or automatic restart, switch S2
- LED indicator for channel 1 and 2 and power
- Removable terminal strips
Applications
Industrial
Notes
A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
BG 5925 Series
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
DPST
Relay Mounting
DIN Rail
Relay Terminals
-
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247
