Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBG 5924.48 AC/DC 24VCopy
Manufacturer Standard Lead Time17 weeks
Order Code9514503
Product RangeBG 5924 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,598.750 (CNY1,806.5875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,598.75 (CNY1,806.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBG 5924.48 AC/DC 24VCopy
Manufacturer Standard Lead Time17 weeks
Order Code9514503
Product RangeBG 5924 Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeBG 5924 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BG 5924 series Safety Relay for thermal currents to 7A and single channel operation. The emergency stop module has 4NO contacts maximum output. It has AC 230V model with galvanic separation.
- LED indicator for channel 1/2 and state of operation
- Line fault detection ON-button, terminal Y1
- Removable terminal strips
Applications
Industrial
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
BG 5924 Series
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237
