Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBD 5987.02/001 AC 50/60HZ 230VCopy
Manufacturer Standard Lead Time23 weeks
Order Code9514414
Product RangeBD 5987 Series
Your Part Number
4 In Stock
2 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,918.430 (CNY2,167.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,918.43 (CNY2,167.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBD 5987.02/001 AC 50/60HZ 230VCopy
Manufacturer Standard Lead Time23 weeks
Order Code9514414
Product RangeBD 5987 Series
Technical Datasheet
Coil Voltage230VAC
Contact ConfigurationDPST
Product RangeBD 5987 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BD 5987 series Safety Relay according to EC directive for machines 98/37/EG. The emergency stop module is optionally automatic ON function when operating voltage is applied or after activation by the ON pushbutton. It has optionally cross fault detection in emergency stop circuit and gold-plated contacts to switch small loads (input for PLC).
- Operating state display
- 2NO Contacts for AC 250V output
- LED displays for channels 1 and 2
- Overvoltage and short circuit protection
Applications
Industrial
Notes
The output contacts cannot be closed if the On pushbutton is already closed before the voltage is applied to S12 and S22 (also in the event of a line fault at the ON pushbutton).
Technical Specifications
Coil Voltage
230VAC
Product Range
BD 5987 Series
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
DPST
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
