Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoDB3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4855197
Your Part Number
9,205 In Stock
Need more?
9,205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.877 (CNY0.991) |
| 100+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.588 (CNY0.6644) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 5000+ | CNY0.389 (CNY0.4396) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDB3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4855197
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Breakover Current Max200µA
Diac / Sidac Case StyleDO-35
No. of Pins2Pins
TypeDIAC
Operating Temperature Max100°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakover Voltage Min
28V
Breakover Current Max
200µA
No. of Pins
2Pins
Operating Temperature Max
100°C
Product Range
-
Breakover Voltage Max
36V
Diac / Sidac Case Style
DO-35
Type
DIAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
