Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6602SVTX-7Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3944067RL
Cut Tape3944067
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.730 | CNY33.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.730 (CNY7.6049) |
| 10+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6602SVTX-7Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3944067RL
Cut Tape3944067
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.035ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
0.035ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
