Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-ACC-LCDH-10Copy
Manufacturer Standard Lead Time34 weeks
Order Code4710197
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,323.630 (CNY4,885.7019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,323.63 (CNY4,885.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-ACC-LCDH-10Copy
Manufacturer Standard Lead Time34 weeks
Order Code4710197
Accessory TypeLCD Application Kit
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CC-ACC-LCDH-10 is a LCD application kit.
- Including 10" WXGA (high resolution) LCD panel
Technical Specifications
Accessory Type
LCD Application Kit
Product Range
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
