Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-2500-127FCopy
Order Code4683885
Product Range599 Series
Your Part Number
2,430 In Stock
Need more?
2,430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-2500-127FCopy
Order Code4683885
Product Range599 Series
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity1.192cd
Viewing Angle140°
Lens Shape-
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
140°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.192cd
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
