Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-2310-427FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683859
Product Range599 Series
Your Part Number
4,885 In Stock
Need more?
180 Next business day delivery available(Shanghai stock)
4,705 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.800 (CNY5.424) |
| 25+ | CNY4.380 (CNY4.9494) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-2310-427FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683859
Product Range599 Series
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens Shape-
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 955mcd, G 1.973cd, B 254mcd
Forward Voltage / ColourR 2.3V, G 3.1V, B 3.1V
Wavelength / ColourR 625nm, G 530nm, B 460nm
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
R 955mcd, G 1.973cd, B 254mcd
Wavelength / Colour
R 625nm, G 530nm, B 460nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.3V, G 3.1V, B 3.1V
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
