Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0480-127F LED, True Green, SMD, 1206 [3216 Metric], 20 mA, 3.7 V, 525 nm](https://www.element14.cn/productimages/standard/en_GB/4683856-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0480-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683880
Product Range599 Series
Your Part Number
6,060 In Stock
Need more?
6,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0480-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683880
Product Range599 Series
LED ColourTrue Green
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ525nm
Luminous Intensity5.2cd
Viewing Angle40°
Lens ShapeRound
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
True Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.7V
Luminous Intensity
5.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
40°
Product Range
599 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
