Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0461-127F LED, Bright Green, SMD, 1206 [3216 Metric], 20 mA, 2.6 V, 570 nm](https://www.element14.cn/productimages/standard/en_GB/4683856-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0461-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683856
Product Range599 Series
Your Part Number
1,735 In Stock
Need more?
1,735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.999 (CNY1.1289) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.701 (CNY0.7921) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0461-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683856
Product Range599 Series
LED ColourBright Green
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ570nm
Luminous Intensity320mcd
Viewing Angle40°
Lens ShapeRound
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Bright Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.6V
Luminous Intensity
320mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
40°
Product Range
599 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
