Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0460-127F LED, Green, SMD, 1206 [3216 Metric], 20 mA, 2.4 V, 570 nm](https://www.element14.cn/productimages/standard/en_GB/4683856-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0460-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683871
Product Range599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.976 (CNY1.1029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0460-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683871
Product Range599 Series
LED ColourGreen
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ570nm
Luminous Intensity200mcd
Viewing Angle40°
Lens ShapeRound
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.4V
Luminous Intensity
200mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
40°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
