Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988G10313FCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3584522RL
Cut Tape3584522
Product RangeMicro LED 598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988G10313FCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3584522RL
Cut Tape3584522
Product RangeMicro LED 598
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 680mcd, G 1.5cd, B 380mcd
Forward Voltage / ColourR 2.4V, G 3.4V, B 3.4V
Wavelength / ColourR 628nm, G 530nm, B 474nm
Product RangeMicro LED 598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 680mcd, G 1.5cd, B 380mcd
Wavelength / Colour
R 628nm, G 530nm, B 474nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.4V, G 3.4V, B 3.4V
Product Range
Micro LED 598
MSL
MSL 5 - 48 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
