Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8J10-103FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683892
Product Range598 Series
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8J10-103FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683892
Product Range598 Series
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.3V
Wavelength Typ629nm
Luminous Intensity13cd
Viewing Angle30°
Lens ShapeDome
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.3V
Luminous Intensity
13cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
629nm
Viewing Angle
30°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
