Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-6022-107F LED, Red, SMD - Reverse Mount, 1206 [3216 Metric], 20 mA, 2.4 V, 620 nm](https://www.element14.cn/productimages/standard/en_GB/4683884-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-6022-107FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683884
Product Range597 Series
Your Part Number
3,991 In Stock
Need more?
3,991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.970 (CNY4.4861) |
| 25+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.420 (CNY2.7346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6022-107FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683884
Product Range597 Series
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ620nm
Luminous Intensity1cd
Viewing Angle30°
Lens ShapeDome
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.4V
Luminous Intensity
1cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
30°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
