Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3302-607F LED, Green, SMD, 1206 [3216 Metric], 10 mA, 2.1 V, 569 nm](https://www.element14.cn/productimages/standard/en_GB/4683878-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3302-607FCopy
Order Code4683878
Product RangeMicroLED 597 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.380 (CNY4.9494) |
| 10+ | CNY3.050 (CNY3.4465) |
| 25+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.38 (CNY4.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3302-607FCopy
Order Code4683878
Product RangeMicroLED 597 Series
LED ColourGreen
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity8mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
130°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
