Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3301-20-7NFCopy
Order Code4683861
Product Range597 Series
Your Part Number
4,008 In Stock
Need more?
4,008 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.950 (CNY4.4635) |
| 25+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3301-20-7NFCopy
Order Code4683861
Product Range597 Series
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity98mcd
Viewing Angle120°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
98mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
