Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3211-507F LED, Orange, SMD, 1208 [3210 Metric], 20 mA, 2 V, 612 nm](https://www.element14.cn/productimages/standard/en_GB/4683872-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3211-507FCopy
Order Code4683891
Product RangeMicroLED 597 Series
Your Part Number
1,717 In Stock
Need more?
1,717 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.890 (CNY2.1357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3211-507FCopy
Order Code4683891
Product RangeMicroLED 597 Series
LED ColourOrange
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ612nm
Luminous Intensity10mcd
Viewing Angle110°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
1208 [3210 Metric]
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
612nm
Viewing Angle
110°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
