Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3008-207F LED, Red, SMD, 1210 [3528 Metric], 2 mA, 1.8 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/4683861-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3008-207FCopy
Order Code4683874
Product RangeMicroLED 597 Series
Your Part Number
3,130 In Stock
Need more?
3,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.840 (CNY6.5992) |
| 25+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3008-207FCopy
Order Code4683874
Product RangeMicroLED 597 Series
LED ColourRed
LED MountingSMD
LED Case Size1210 [3528 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity12.6mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
1210 [3528 Metric]
Forward Voltage
1.8V
Luminous Intensity
12.6mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033999
