Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3006-607F LED, Red, SMD, 0805 [2012 Metric], 10 mA, 2 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/4683877-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3006-607FCopy
Order Code4683877
Product RangeMicroLED 597 Series
Your Part Number
2,780 In Stock
Need more?
2,780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.360 (CNY4.9268) |
| 25+ | CNY3.970 (CNY4.4861) |
| 50+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3006-607FCopy
Order Code4683877
Product RangeMicroLED 597 Series
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If10mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity6mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
130°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
