Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3001-20-7NFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4683883
Product Range597 Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY4.110 (CNY4.6443) |
| 25+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.860 (CNY3.2318) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3001-20-7NFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4683883
Product Range597 Series
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity140mcd
Viewing Angle120°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
140mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
597 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
