Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-2001-807F LED, Red, SMD - Right Angle, 1616 [4040 Metric], 2 mA, 1.9 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/4683875-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-2001-807FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683875
Product Range597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.010 (CNY4.5313) |
| 25+ | CNY3.650 (CNY4.1245) |
| 50+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.420 (CNY2.7346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2001-807FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683875
Product Range597 Series
LED ColourRed
LED MountingSMD - Right Angle
LED Case Size1616 [4040 Metric]
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity11.2mcd
Viewing Angle120°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
1616 [4040 Metric]
Forward Voltage
1.9V
Luminous Intensity
11.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
