Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No571-0123FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4059907
Your Part Number
308 In Stock
Need more?
308 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY10.370 (CNY11.7181) |
| 25+ | CNY10.030 (CNY11.3339) |
| 50+ | CNY9.620 (CNY10.8706) |
| 100+ | CNY9.280 (CNY10.4864) |
| 250+ | CNY8.740 (CNY9.8762) |
| 500+ | CNY8.120 (CNY9.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.58 (CNY22.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0123FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4059907
Technical Datasheet
LED ColourGreen, Yellow
Forward Voltage / ColourG 2.2V, Y 2.1V
Viewing Angle70°
Height8.6mm
Width2.48mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Yellow
Viewing Angle
70°
Width
2.48mm
Forward Voltage / Colour
G 2.2V, Y 2.1V
Height
8.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
