Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9632F
Order Code3996203
Product Range521 Series
Your Part Number
3,163 In Stock
Need more?
3163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.620 (CNY4.0906) |
| 25+ | CNY3.320 (CNY3.7516) |
| 50+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.720 (CNY3.0736) |
| 250+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9632F
Order Code3996203
Product Range521 Series
Forward Voltage2.5V
Luminous Intensity10mcd
Viewing Angle70°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Voltage
2.5V
Viewing Angle
70°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
