Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9430FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3996201
Product Range521 Series
Your Part Number
1,060 In Stock
Need more?
1,060 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.120 (CNY9.1756) |
| 10+ | CNY6.400 (CNY7.232) |
| 25+ | CNY5.990 (CNY6.7687) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.200 (CNY5.876) |
| 250+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.510 (CNY5.0963) |
| 1000+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.12 (CNY9.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9430FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3996201
Product Range521 Series
LED ColourGreen
LED Case SizeT-1 (3mm)
Forward Voltage2.1V
Luminous Intensity50mcd
Viewing Angle45°
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
Viewing Angle
45°
Automotive Qualification Standard
-
LED Case Size
T-1 (3mm)
Luminous Intensity
50mcd
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235
