Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9326FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4683888
Product Range521 Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY7.630 (CNY8.6219) |
| 25+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY4.830 (CNY5.4579) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.82 (CNY12.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9326FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4683888
Product Range521 Series
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ565nm
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
