Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9247FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683876
Product Range521 Series
Your Part Number
2,525 In Stock
Need more?
2,525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.100 (CNY4.633) |
| 25+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.900 (CNY3.277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9247FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683876
Product Range521 Series
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.2V
Wavelength Typ635nm
Luminous Intensity60mcd
Viewing Angle35°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
60mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
635nm
Viewing Angle
35°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
